
| CRCW25124R30FKEGHP | |
|---|---|
| DigiKey Part Number | 541-4.30RTR-ND - Tape & Reel (TR) 541-4.30RCT-ND - Cut Tape (CT) 541-4.30RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW25124R30FKEGHP | 
| Description | RES SMD 4.3 OHM 1% 1.5W 2512 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 4.3 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW25124R30FKEGHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.74000 | Fr.0.74 | 
| 10 | Fr.0.46500 | Fr.4.65 | 
| 25 | Fr.0.39040 | Fr.9.76 | 
| 50 | Fr.0.36560 | Fr.18.28 | 
| 100 | Fr.0.33670 | Fr.33.67 | 
| 250 | Fr.0.30740 | Fr.76.85 | 
| 500 | Fr.0.29044 | Fr.145.22 | 
| 1,000 | Fr.0.28163 | Fr.281.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.27154 | Fr.543.08 | 
| 4,000 | Fr.0.26282 | Fr.1,051.28 | 
| 6,000 | Fr.0.25857 | Fr.1,551.42 | 
| 10,000 | Fr.0.25396 | Fr.2,539.60 | 
| 14,000 | Fr.0.25131 | Fr.3,518.34 | 
| 20,000 | Fr.0.24881 | Fr.4,976.20 | 
| 24,000 | Fr.0.24764 | Fr.5,943.36 | 
| Unit Price without VAT: | Fr.0.74000 | 
|---|---|
| Unit Price with VAT: | Fr.0.79994 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland