CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25125K60JNEG

DigiKey Part Number
541-5.6KXTR-ND - Tape & Reel (TR)
541-5.6KXCT-ND - Cut Tape (CT)
541-5.6KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25125K60JNEG
Description
RES SMD 5.6K OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25125K60JNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,412
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.10800Fr.1.08
25Fr.0.08720Fr.2.18
50Fr.0.07480Fr.3.74
100Fr.0.06150Fr.6.15
250Fr.0.05452Fr.13.63
500Fr.0.05018Fr.25.09
1,000Fr.0.04578Fr.45.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.04144Fr.82.88
4,000Fr.0.03764Fr.150.56
6,000Fr.0.03744Fr.224.64
10,000Fr.0.03386Fr.338.60
14,000Fr.0.03331Fr.466.34
20,000Fr.0.03318Fr.663.60
24,000Fr.0.03270Fr.784.80
48,000Fr.0.03208Fr.1,539.84
50,000Fr.0.03165Fr.1,582.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701