
CRCW25125K60JNEG | |
|---|---|
DigiKey Part Number | 541-5.6KXTR-ND - Tape & Reel (TR) 541-5.6KXCT-ND - Cut Tape (CT) 541-5.6KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25125K60JNEG |
Description | RES SMD 5.6K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125K60JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.10800 | Fr.1.08 |
| 25 | Fr.0.08720 | Fr.2.18 |
| 50 | Fr.0.07480 | Fr.3.74 |
| 100 | Fr.0.06150 | Fr.6.15 |
| 250 | Fr.0.05452 | Fr.13.63 |
| 500 | Fr.0.05018 | Fr.25.09 |
| 1,000 | Fr.0.04578 | Fr.45.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.04144 | Fr.82.88 |
| 4,000 | Fr.0.03764 | Fr.150.56 |
| 6,000 | Fr.0.03744 | Fr.224.64 |
| 10,000 | Fr.0.03386 | Fr.338.60 |
| 14,000 | Fr.0.03331 | Fr.466.34 |
| 20,000 | Fr.0.03318 | Fr.663.60 |
| 24,000 | Fr.0.03270 | Fr.784.80 |
| 48,000 | Fr.0.03208 | Fr.1,539.84 |
| 50,000 | Fr.0.03165 | Fr.1,582.50 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

