
CRCW25125R90FKEGHP | |
|---|---|
DigiKey Part Number | 541-5.90RTR-ND - Tape & Reel (TR) 541-5.90RCT-ND - Cut Tape (CT) 541-5.90RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25125R90FKEGHP |
Description | RES SMD 5.9 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.9 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125R90FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.34300 | Fr.3.43 |
| 25 | Fr.0.29200 | Fr.7.30 |
| 50 | Fr.0.26280 | Fr.13.14 |
| 100 | Fr.0.23970 | Fr.23.97 |
| 250 | Fr.0.21620 | Fr.54.05 |
| 500 | Fr.0.20260 | Fr.101.30 |
| 1,000 | Fr.0.19178 | Fr.191.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.18684 | Fr.373.68 |
| 4,000 | Fr.0.17986 | Fr.719.44 |
| 6,000 | Fr.0.17645 | Fr.1,058.70 |
| 10,000 | Fr.0.17276 | Fr.1,727.60 |
| 14,000 | Fr.0.17064 | Fr.2,388.96 |
| 20,000 | Fr.0.16864 | Fr.3,372.80 |
| 24,000 | Fr.0.16771 | Fr.4,025.04 |
| 48,000 | Fr.0.16462 | Fr.7,901.76 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |

