MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25125R90FKEGHP

DigiKey Part Number
541-5.90RTR-ND - Tape & Reel (TR)
541-5.90RCT-ND - Cut Tape (CT)
541-5.90RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25125R90FKEGHP
Description
RES SMD 5.9 OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.9 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25125R90FKEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,415
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.57000Fr.0.57
10Fr.0.34300Fr.3.43
25Fr.0.29200Fr.7.30
50Fr.0.26280Fr.13.14
100Fr.0.23970Fr.23.97
250Fr.0.21620Fr.54.05
500Fr.0.20260Fr.101.30
1,000Fr.0.19178Fr.191.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.18684Fr.373.68
4,000Fr.0.17986Fr.719.44
6,000Fr.0.17645Fr.1,058.70
10,000Fr.0.17276Fr.1,727.60
14,000Fr.0.17064Fr.2,388.96
20,000Fr.0.16864Fr.3,372.80
24,000Fr.0.16771Fr.4,025.04
48,000Fr.0.16462Fr.7,901.76
Manufacturers Standard Package
Unit Price without VAT:Fr.0.57000
Unit Price with VAT:Fr.0.61617