
CW00210R00JE70 | |
|---|---|
DigiKey Part Number | 541-CW00210R00JE70TR-ND - Tape & Reel (TR) 541-CW00210R00JE70CT-ND - Cut Tape (CT) 541-CW00210R00JE70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW00210R00JE70 |
Description | CW-2 10 5% E70 E3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.96000 | Fr.1.96 |
| 10 | Fr.1.30600 | Fr.13.06 |
| 25 | Fr.1.12800 | Fr.28.20 |
| 50 | Fr.1.01640 | Fr.50.82 |
| 100 | Fr.0.92140 | Fr.92.14 |
| 250 | Fr.0.81752 | Fr.204.38 |
| 500 | Fr.0.75246 | Fr.376.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.71114 | Fr.711.14 |
| 2,000 | Fr.0.66326 | Fr.1,326.52 |
| 3,000 | Fr.0.63867 | Fr.1,916.01 |
| 5,000 | Fr.0.61085 | Fr.3,054.25 |
| 7,000 | Fr.0.59428 | Fr.4,159.96 |
| 10,000 | Fr.0.57810 | Fr.5,781.00 |
| 12,000 | Fr.0.57033 | Fr.6,843.96 |
| Unit Price without VAT: | Fr.1.96000 |
|---|---|
| Unit Price with VAT: | Fr.2.11876 |

