
CW002680R0JE12 | |
|---|---|
DigiKey Part Number | 541-CW002680R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW002680R0JE12 |
Description | CW-2 680 5% E12 E3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 5.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.37000 | Fr.2.37 |
| 10 | Fr.1.58000 | Fr.15.80 |
| 25 | Fr.1.36720 | Fr.34.18 |
| 50 | Fr.1.23400 | Fr.61.70 |
| 100 | Fr.1.12090 | Fr.112.09 |
| 300 | Fr.0.97507 | Fr.292.52 |
| 500 | Fr.0.91908 | Fr.459.54 |
| 1,000 | Fr.0.85313 | Fr.853.13 |
| 5,000 | Fr.0.73578 | Fr.3,678.90 |
| Unit Price without VAT: | Fr.2.37000 |
|---|---|
| Unit Price with VAT: | Fr.2.56197 |

