
CW005400R0JE12 | |
---|---|
DigiKey Part Number | 541-CW005400R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW005400R0JE12 |
Description | CW-5 400 5% E12 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.54000 | Fr.1.54 |
10 | Fr.1.12800 | Fr.11.28 |
25 | Fr.1.02680 | Fr.25.67 |
100 | Fr.0.91540 | Fr.91.54 |
300 | Fr.0.85333 | Fr.256.00 |
500 | Fr.0.83036 | Fr.415.18 |
1,000 | Fr.0.80402 | Fr.804.02 |
2,500 | Fr.0.77622 | Fr.1,940.55 |
5,000 | Fr.0.75946 | Fr.3,797.30 |
Unit Price without VAT: | Fr.1.54000 |
---|---|
Unit Price with VAT: | Fr.1.66474 |