
CW0101K500JE73 | |
|---|---|
DigiKey Part Number | CWE-1.5KRTR-ND - Tape & Reel (TR) CWE-1.5KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0101K500JE73 |
Description | RES 1.5K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0101K500JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.27000 | Fr.3.27 |
| 10 | Fr.2.20900 | Fr.22.09 |
| 25 | Fr.1.91960 | Fr.47.99 |
| 50 | Fr.1.73860 | Fr.86.93 |
| 100 | Fr.1.58470 | Fr.158.47 |
| 250 | Fr.1.41624 | Fr.354.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.33704 | Fr.668.52 |
| 1,000 | Fr.1.24570 | Fr.1,245.70 |
| 1,500 | Fr.1.19879 | Fr.1,798.18 |
| 2,500 | Fr.1.14573 | Fr.2,864.32 |
| 3,500 | Fr.1.11412 | Fr.3,899.42 |
| 5,000 | Fr.1.08324 | Fr.5,416.20 |
| 6,000 | Fr.1.06843 | Fr.6,410.58 |
| Unit Price without VAT: | Fr.3.27000 |
|---|---|
| Unit Price with VAT: | Fr.3.53487 |

