
| CW0102K000JE73 | |
|---|---|
| DigiKey Part Number | CWE-2.0KRTR-ND - Tape & Reel (TR) CWE-2.0KRCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CW0102K000JE73 | 
| Description | RES 2K OHM 13W 5% AXIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CW0102K000JE73 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±30ppm/°C | |
| Operating Temperature | -65°C ~ 350°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.30000 | Fr.3.30 | 
| 10 | Fr.2.22100 | Fr.22.21 | 
| 25 | Fr.1.93040 | Fr.48.26 | 
| 50 | Fr.1.74880 | Fr.87.44 | 
| 100 | Fr.1.59410 | Fr.159.41 | 
| 250 | Fr.1.42472 | Fr.356.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.34512 | Fr.672.56 | 
| 1,000 | Fr.1.25331 | Fr.1,253.31 | 
| 1,500 | Fr.1.20615 | Fr.1,809.23 | 
| 2,500 | Fr.1.15282 | Fr.2,882.05 | 
| 3,500 | Fr.1.12104 | Fr.3,923.64 | 
| 5,000 | Fr.1.09000 | Fr.5,450.00 | 
| 6,000 | Fr.1.07512 | Fr.6,450.72 | 
| Unit Price without VAT: | Fr.3.30000 | 
|---|---|
| Unit Price with VAT: | Fr.3.56730 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland