
CW02B3K300JE7013 | |
|---|---|
DigiKey Part Number | 541-CW02B3K300JE7013TR-ND - Tape & Reel (TR) 541-CW02B3K300JE7013CT-ND - Cut Tape (CT) 541-CW02B3K300JE7013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW02B3K300JE7013 |
Description | CW-2B-13 3.3K 5% E70 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 6W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.500" L (4.78mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.82000 | Fr.3.82 |
| 10 | Fr.2.58600 | Fr.25.86 |
| 25 | Fr.2.25160 | Fr.56.29 |
| 50 | Fr.2.04240 | Fr.102.12 |
| 100 | Fr.1.86460 | Fr.186.46 |
| 250 | Fr.1.67000 | Fr.417.50 |
| 500 | Fr.1.54826 | Fr.774.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.47376 | Fr.1,473.76 |
| 2,000 | Fr.1.38417 | Fr.2,768.34 |
| 3,000 | Fr.1.33817 | Fr.4,014.51 |
| 5,000 | Fr.1.28614 | Fr.6,430.70 |
| Unit Price without VAT: | Fr.3.82000 |
|---|---|
| Unit Price with VAT: | Fr.4.12942 |

