
CW02B400R0JE70 | |
---|---|
DigiKey Part Number | 541-CW02B400R0JE70TR-ND - Tape & Reel (TR) 541-CW02B400R0JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B400R0JE70 |
Description | RES 400 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B400R0JE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.45000 | Fr.1.45 |
10 | Fr.0.95600 | Fr.9.56 |
25 | Fr.0.82280 | Fr.20.57 |
50 | Fr.0.73900 | Fr.36.95 |
100 | Fr.0.66800 | Fr.66.80 |
250 | Fr.0.59012 | Fr.147.53 |
500 | Fr.0.54134 | Fr.270.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.57901 | Fr.579.01 |
2,000 | Fr.0.53893 | Fr.1,077.86 |
3,000 | Fr.0.51835 | Fr.1,555.05 |
5,000 | Fr.0.49507 | Fr.2,475.35 |
7,000 | Fr.0.48119 | Fr.3,368.33 |
10,000 | Fr.0.46764 | Fr.4,676.40 |
12,000 | Fr.0.46115 | Fr.5,533.80 |
Unit Price without VAT: | Fr.1.45000 |
---|---|
Unit Price with VAT: | Fr.1.56745 |