
CW02C33R00JE70 | |
|---|---|
DigiKey Part Number | CWB-33RTR-ND - Tape & Reel (TR) CWB-33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02C33R00JE70 |
Description | RES 33 OHM 3.25W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02C33R00JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.56200 | Fr.5.62 |
| 25 | Fr.0.48080 | Fr.12.02 |
| 50 | Fr.0.43000 | Fr.21.50 |
| 100 | Fr.0.38660 | Fr.38.66 |
| 250 | Fr.0.33912 | Fr.84.78 |
| 500 | Fr.0.30934 | Fr.154.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.57901 | Fr.579.01 |
| 2,000 | Fr.0.53893 | Fr.1,077.86 |
| 3,000 | Fr.0.51835 | Fr.1,555.05 |
| 5,000 | Fr.0.49507 | Fr.2,475.35 |
| 7,000 | Fr.0.48119 | Fr.3,368.33 |
| 10,000 | Fr.0.46764 | Fr.4,676.40 |
| 12,000 | Fr.0.46115 | Fr.5,533.80 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

