Parametric Equivalent
Parametric Equivalent

ERC50432K00FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC50432K00FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC50432K00FKEK500 |
Description | RES 432K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.48450 | Fr.3,484.50 |
| Unit Price without VAT: | Fr.3.48450 |
|---|---|
| Unit Price with VAT: | Fr.3.76674 |

