Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55133K00FHEK600 | |
|---|---|
DigiKey Part Number | 541-ERC55133K00FHEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC55133K00FHEK600 |
Description | RES 133K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.3.07150 | Fr.307.15 |
| Unit Price without VAT: | Fr.3.07150 |
|---|---|
| Unit Price with VAT: | Fr.3.32029 |

