Parametric Equivalent
Parametric Equivalent

ERC55305K00DHEK600 | |
|---|---|
DigiKey Part Number  | 541-ERC55305K00DHEK600-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ERC55305K00DHEK600  | 
Description  | RES 305K OHM 0.5% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 305 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -65°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.097" Dia x 0.280" L (2.46mm x 7.11mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.4.24940 | Fr.424.94 | 
| Unit Price without VAT: | Fr.4.24940 | 
|---|---|
| Unit Price with VAT: | Fr.4.59360 | 

