
IDC7328ER101M | |
---|---|
DigiKey Part Number | IDC7328ER101M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDC7328ER101M |
Description | FIXED IND 100UH 1.8A 190MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDC7328ER101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.280" (7.11mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.62334 | Fr.311.67 |
Unit Price without VAT: | Fr.0.62334 |
---|---|
Unit Price with VAT: | Fr.0.67383 |