
IDCS7328ER331M | |
---|---|
DigiKey Part Number | IDCS7328ER331M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCS7328ER331M |
Description | FIXED IND 330UH 860MA 780MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 860 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCS7328ER331M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.0.86704 | Fr.216.76 |
Unit Price without VAT: | Fr.0.86704 |
---|---|
Unit Price with VAT: | Fr.0.93727 |