IFSC-1008AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFSC1008ABER220M01

DigiKey Part Number
541-1392-2-ND - Tape & Reel (TR)
541-1392-1-ND - Cut Tape (CT)
541-1392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC1008ABER220M01
Description
FIXED IND 22UH 460MA 1.05OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 460 mA 1.05Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IFSC1008ABER220M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
1.05Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,757
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.31800Fr.3.18
100Fr.0.26100Fr.26.10
1,000Fr.0.21470Fr.214.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.20650Fr.413.00
4,000Fr.0.19473Fr.778.92
6,000Fr.0.18816Fr.1,128.96
10,000Fr.0.18021Fr.1,802.10
14,000Fr.0.17517Fr.2,452.38
20,000Fr.0.16998Fr.3,399.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078