IFSC-1515AH SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFSC1515AHER1R0M01

DigiKey Part Number
541-1403-2-ND - Tape & Reel (TR)
541-1403-1-ND - Cut Tape (CT)
541-1403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC1515AHER1R0M01
Description
FIXED IND 1UH 3.8A 25 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 3.8 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IFSC1515AHER1R0M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,247
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.22500Fr.2.25
100Fr.0.18510Fr.18.51
1,000Fr.0.15224Fr.152.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.14642Fr.292.84
4,000Fr.0.13807Fr.552.28
6,000Fr.0.13341Fr.800.46
10,000Fr.0.12776Fr.1,277.60
14,000Fr.0.12418Fr.1,738.52
20,000Fr.0.12050Fr.2,410.00
50,000Fr.0.11396Fr.5,698.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187