
IHLE4040DDER1R0M5A | |
---|---|
DigiKey Part Number | 541-2325-2-ND - Tape & Reel (TR) 541-2325-1-ND - Cut Tape (CT) 541-2325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDER1R0M5A |
Description | FIXED IND 1UH 23.5A 3.07MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 23.5 A 3.07mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IHLE4040DDER1R0M5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.07mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.426" L x 0.426" W (10.82mm x 10.82mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.18000 | Fr.1.18 |
10 | Fr.0.96600 | Fr.9.66 |
25 | Fr.0.89280 | Fr.22.32 |
50 | Fr.0.84200 | Fr.42.10 |
100 | Fr.0.79370 | Fr.79.37 |
250 | Fr.0.73432 | Fr.183.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.71024 | Fr.355.12 |
1,000 | Fr.0.66975 | Fr.669.75 |
1,500 | Fr.0.64717 | Fr.970.75 |
2,500 | Fr.0.61984 | Fr.1,549.60 |
3,500 | Fr.0.60249 | Fr.2,108.71 |
5,000 | Fr.0.58464 | Fr.2,923.20 |
12,500 | Fr.0.57800 | Fr.7,225.00 |
Unit Price without VAT: | Fr.1.18000 |
---|---|
Unit Price with VAT: | Fr.1.27558 |