

IHLP1616BZERR47M11 | |
|---|---|
DigiKey Part Number | 541-2570-2-ND - Tape & Reel (TR) 541-2570-1-ND - Cut Tape (CT) 541-2570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZERR47M11 |
Description | FIXED IND 470NH 7A 16 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 7 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZERR47M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 97MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.74000 | Fr.0.74 |
| 10 | Fr.0.60700 | Fr.6.07 |
| 100 | Fr.0.49900 | Fr.49.90 |
| 1,000 | Fr.0.41983 | Fr.419.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.37235 | Fr.1,489.40 |
| 8,000 | Fr.0.35119 | Fr.2,809.52 |
| 12,000 | Fr.0.34300 | Fr.4,116.00 |
| Unit Price without VAT: | Fr.0.74000 |
|---|---|
| Unit Price with VAT: | Fr.0.79994 |

