New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232CZEK1R0M01

DigiKey Part Number
541-IHLP3232CZEK1R0M01TR-ND - Tape & Reel (TR)
541-IHLP3232CZEK1R0M01CT-ND - Cut Tape (CT)
541-IHLP3232CZEK1R0M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232CZEK1R0M01
Description
FIXED IND 1UH 13.7A 8.35MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 13.7 A 8.35mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29A
Shielding
Shielded
DC Resistance (DCR)
8.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
51MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.47504Fr.712.56
Manufacturers Standard Package
Unit Price without VAT:Fr.0.47504
Unit Price with VAT:Fr.0.51352