
IHLP3232CZERR68M11 | |
|---|---|
DigiKey Part Number | IHLP3232CZERR68M11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP3232CZERR68M11 |
Description | FIXED IND 680NH 20A 3.99MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 20 A 3.99mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232CZERR68M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.99mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 59MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.49163 | Fr.491.63 |
| Unit Price without VAT: | Fr.0.49163 |
|---|---|
| Unit Price with VAT: | Fr.0.53145 |



