IHLP5050EZEK2R2M01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 66
Unit Price: Fr.6.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.76940
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.76940
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZEK2R2M01

DigiKey Part Number
541-IHLP5050EZEK2R2M01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP5050EZEK2R2M01
Description
FIXED IND 2.2UH 20A 5.5 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 20 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.0.80805Fr.606.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.80805
Unit Price with VAT:Fr.0.87350