

IHLP5050FDER100M01 | |
|---|---|
DigiKey Part Number | 541-1036-2-ND - Tape & Reel (TR) 541-1036-1-ND - Cut Tape (CT) 541-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER100M01 |
Description | FIXED IND 10UH 10A 17.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 10 A 17.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER100M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.81000 | Fr.1.81 |
| 10 | Fr.1.49000 | Fr.14.90 |
| 100 | Fr.1.22490 | Fr.122.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.13332 | Fr.283.33 |
| Unit Price without VAT: | Fr.1.81000 |
|---|---|
| Unit Price with VAT: | Fr.1.95661 |

