MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar


| IHLP5050FDER100M01 | |
|---|---|
| DigiKey Part Number | 541-1036-2-ND - Tape & Reel (TR) 541-1036-1-ND - Cut Tape (CT) 541-1036-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IHLP5050FDER100M01 | 
| Description | FIXED IND 10UH 10A 17.2 MOHM SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µH Shielded Molded Inductor 10 A 17.2mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IHLP5050FDER100M01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | - | |
| Inductance | 10 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 15.5A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 17.2mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
| Height - Seated (Max) | 0.256" (6.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.50000 | Fr.1.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | Fr.0.93512 | Fr.233.78 | 
| Unit Price without VAT: | Fr.1.50000 | 
|---|---|
| Unit Price with VAT: | Fr.1.62150 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland