IHLP 0.675" L x 0.675" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767DZER4R7M11

DigiKey Part Number
541-1338-2-ND - Tape & Reel (TR)
541-1338-1-ND - Cut Tape (CT)
541-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767DZER4R7M11
Description
FIXED IND 4.7UH 18A 9.32MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 18 A 9.32mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767DZER4R7M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
9.32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.27000Fr.2.27
10Fr.1.87100Fr.18.71
100Fr.1.53900Fr.153.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.1.45252Fr.363.13
500Fr.1.36974Fr.684.87
750Fr.1.32359Fr.992.69
1,250Fr.1.26771Fr.1,584.64
1,750Fr.1.23223Fr.2,156.40
2,500Fr.1.19882Fr.2,997.05
Manufacturers Standard Package
Unit Price without VAT:Fr.2.27000
Unit Price with VAT:Fr.2.45387