


IHLP7575GZER1R0M51 | |
---|---|
DigiKey Part Number | 541-IHLP7575GZER1R0M51TR-ND - Tape & Reel (TR) 541-IHLP7575GZER1R0M51CT-ND - Cut Tape (CT) 541-IHLP7575GZER1R0M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP7575GZER1R0M51 |
Description | FIXED IND 1UH 55A 0.00134OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 55 A 1.34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP7575GZER1R0M51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 81A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 31.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.752" L x 0.750" W (19.10mm x 19.05mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.59000 | Fr.3.59 |
10 | Fr.2.95600 | Fr.29.56 |
100 | Fr.2.43870 | Fr.243.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | Fr.2.33855 | Fr.467.71 |
400 | Fr.2.20543 | Fr.882.17 |
600 | Fr.2.13117 | Fr.1,278.70 |
1,000 | Fr.2.04127 | Fr.2,041.27 |
1,400 | Fr.1.99242 | Fr.2,789.39 |
Unit Price without VAT: | Fr.3.59000 |
---|---|
Unit Price with VAT: | Fr.3.88079 |