


IHLP7575GZER8R2M5A | |
---|---|
DigiKey Part Number | 541-IHLP7575GZER8R2M5ATR-ND - Tape & Reel (TR) 541-IHLP7575GZER8R2M5ACT-ND - Cut Tape (CT) 541-IHLP7575GZER8R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP7575GZER8R2M5A |
Description | FIXED IND 8.2UH 20.7A 7.74 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 20.7 A 7.74mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP7575GZER8R2M5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.752" L x 0.750" W (19.10mm x 19.05mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | Fr.2.24410 | Fr.448.82 |
400 | Fr.2.07615 | Fr.830.46 |
600 | Fr.1.98345 | Fr.1,190.07 |
1,000 | Fr.1.90115 | Fr.1,901.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.03000 | Fr.4.03 |
10 | Fr.3.13000 | Fr.31.30 |
25 | Fr.2.82800 | Fr.70.70 |
50 | Fr.2.61900 | Fr.130.95 |
100 | Fr.2.42470 | Fr.242.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.45000 | Fr.3.45 |
10 | Fr.2.83400 | Fr.28.34 |
100 | Fr.2.33080 | Fr.233.08 |
Unit Price without VAT: | Fr.3.45000 |
---|---|
Unit Price with VAT: | Fr.3.72945 |