IHLP-7575GZ-5(1,A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP-7575GZ-5(1,A)
IHLP-7575GZ-5(1,A)_Bottom

IHLP7575GZER100M51

DigiKey Part Number
541-IHLP7575GZER100M51TR-ND - Tape & Reel (TR)
541-IHLP7575GZER100M51CT-ND - Cut Tape (CT)
541-IHLP7575GZER100M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP7575GZER100M51
Description
FIXED IND 10UH 18.7A 0.00996OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 18.7 A 9.96mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP7575GZER100M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
31.1A
Shielding
Shielded
DC Resistance (DCR)
9.96mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8.4MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.752" L x 0.750" W (19.10mm x 19.05mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.75000Fr.3.75
10Fr.3.08600Fr.30.86
100Fr.2.55820Fr.255.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.2.44145Fr.488.29
400Fr.2.30245Fr.920.98
600Fr.2.22495Fr.1,334.97
1,000Fr.2.13110Fr.2,131.10
1,400Fr.2.09000Fr.2,926.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.75000
Unit Price with VAT:Fr.4.05375