


IHLP7575GZER3R3M5A | |
---|---|
DigiKey Part Number | 541-IHLP7575GZER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP7575GZER3R3M5ACT-ND - Cut Tape (CT) 541-IHLP7575GZER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP7575GZER3R3M5A |
Description | FIXED IND 3.3UH 36A 3.34 MOHM HI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 36 A 3.34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP7575GZER3R3M5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.752" L x 0.750" W (19.10mm x 19.05mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.58000 | Fr.2.58 |
10 | Fr.2.11900 | Fr.21.19 |
100 | Fr.1.74280 | Fr.174.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | Fr.2.54575 | Fr.509.15 |
400 | Fr.2.35540 | Fr.942.16 |
600 | Fr.2.25028 | Fr.1,350.17 |
1,000 | Fr.2.20000 | Fr.2,200.00 |
Unit Price without VAT: | Fr.2.58000 |
---|---|
Unit Price with VAT: | Fr.2.78898 |