


IHLP7575GZERR56M5A | |
---|---|
DigiKey Part Number | 541-IHLP7575GZERR56M5ATR-ND - Tape & Reel (TR) 541-IHLP7575GZERR56M5ACT-ND - Cut Tape (CT) 541-IHLP7575GZERR56M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP7575GZERR56M5A |
Description | FIXED IND .56UH 61A 1.09 MOHM HI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 61 A 1.09mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP7575GZERR56M5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 101A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.09mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.752" L x 0.750" W (19.10mm x 19.05mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.93000 | Fr.3.93 |
10 | Fr.3.23200 | Fr.32.32 |
100 | Fr.2.69280 | Fr.269.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | Fr.2.55685 | Fr.511.37 |
400 | Fr.2.41128 | Fr.964.51 |
600 | Fr.2.33013 | Fr.1,398.08 |
1,000 | Fr.2.23187 | Fr.2,231.87 |
1,400 | Fr.2.20000 | Fr.3,080.00 |
Unit Price without VAT: | Fr.3.93000 |
---|---|
Unit Price with VAT: | Fr.4.24833 |