
IHLP8787MZER101M5A | |
|---|---|
DigiKey Part Number  | 541-IHLP8787MZER101M5ATR-ND - Tape & Reel (TR) 541-IHLP8787MZER101M5ACT-ND - Cut Tape (CT) 541-IHLP8787MZER101M5ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | IHLP8787MZER101M5A  | 
Description  | FIXED IND 100UH 9.1A 39.4MOHM SM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µH Shielded Molded Inductor 9.1 A 39.4mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | IHLP8787MZER101M5A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Molded  | |
Material - Core  | -  | |
Inductance  | 100 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 7A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 39.4mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 2.01MHz  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -55°C ~ 155°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.885" L x 0.866" W (22.48mm x 22.00mm)  | |
Height - Seated (Max)  | 0.512" (13.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.7.27000 | Fr.7.27 | 
| 10 | Fr.5.97900 | Fr.59.79 | 
| 25 | Fr.5.53160 | Fr.138.29 | 
| 50 | Fr.5.33420 | Fr.266.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.5.01710 | Fr.501.71 | 
| 200 | Fr.4.73160 | Fr.946.32 | 
| 300 | Fr.4.57237 | Fr.1,371.71 | 
| 500 | Fr.4.37962 | Fr.2,189.81 | 
| 700 | Fr.4.35800 | Fr.3,050.60 | 
| Unit Price without VAT: | Fr.7.27000 | 
|---|---|
| Unit Price with VAT: | Fr.7.85887 | 

