


ILB1206ER801V | |
|---|---|
DigiKey Part Number | 541-2603-2-ND - Tape & Reel (TR) 541-2603-1-ND - Cut Tape (CT) 541-2603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER801V |
Description | FERRITE BEAD 800 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER801V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.09700 | Fr.0.97 |
| 25 | Fr.0.08400 | Fr.2.10 |
| 50 | Fr.0.07520 | Fr.3.76 |
| 100 | Fr.0.06720 | Fr.6.72 |
| 250 | Fr.0.05768 | Fr.14.42 |
| 500 | Fr.0.05104 | Fr.25.52 |
| 1,000 | Fr.0.04492 | Fr.44.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03609 | Fr.108.27 |
| 6,000 | Fr.0.03130 | Fr.187.80 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

