
ILHB1812ER121V | |
|---|---|
DigiKey Part Number  | 541-2308-2-ND - Tape & Reel (TR) 541-2308-1-ND - Cut Tape (CT) 541-2308-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ILHB1812ER121V  | 
Description  | FERRITE BEAD 120 OHM 1812 1LN  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 120 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 6A 20mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ILHB1812ER121V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Dale  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 120 Ohms @ 100 MHz  | |
Current Rating (Max)  | 6A  | |
DC Resistance (DCR) (Max)  | 20mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 1812 (4532 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.069" (1.75mm)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 | 
| 10 | Fr.0.35600 | Fr.3.56 | 
| 25 | Fr.0.30680 | Fr.7.67 | 
| 50 | Fr.0.27320 | Fr.13.66 | 
| 100 | Fr.0.24230 | Fr.24.23 | 
| 250 | Fr.0.20484 | Fr.51.21 | 
| 500 | Fr.0.17978 | Fr.89.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.15776 | Fr.157.76 | 
| 2,000 | Fr.0.14700 | Fr.294.00 | 
| Unit Price without VAT: | Fr.0.50000 | 
|---|---|
| Unit Price with VAT: | Fr.0.54050 | 










