


IMC1210ER101K | |
|---|---|
DigiKey Part Number  | 541-1576-2-ND - Tape & Reel (TR) 541-1576-1-ND - Cut Tape (CT) 541-1576-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | IMC1210ER101K  | 
Description  | FIXED IND 100UH 73MA 14 OHM SMD  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µH Unshielded Drum Core, Wirewound Inductor 73 mA 14Ohm Max 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | IMC1210ER101K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 100 µH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 14Ohm Max  | |
Q @ Freq  | 20 @ 796kHz  | |
Frequency - Self Resonant  | 9MHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 796 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | 1210  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.49mm)  | |
Height - Seated (Max)  | 0.095" (2.41mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 | 
| 10 | Fr.0.47300 | Fr.4.73 | 
| 100 | Fr.0.38890 | Fr.38.89 | 
| 1,000 | Fr.0.31986 | Fr.319.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.30766 | Fr.615.32 | 
| 4,000 | Fr.0.29014 | Fr.1,160.56 | 
| 6,000 | Fr.0.28037 | Fr.1,682.22 | 
| 10,000 | Fr.0.26854 | Fr.2,685.40 | 
| 14,000 | Fr.0.26103 | Fr.3,654.42 | 
| 20,000 | Fr.0.26000 | Fr.5,200.00 | 
| Unit Price without VAT: | Fr.0.58000 | 
|---|---|
| Unit Price with VAT: | Fr.0.62698 | 

