


IMC1210ERR56K | |
|---|---|
DigiKey Part Number | 541-1588-2-ND - Tape & Reel (TR) 541-1588-1-ND - Cut Tape (CT) 541-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ERR56K |
Description | FIXED IND 560NH 450MA 550MOHM SM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 550mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.43000 | Fr.4.30 |
| 100 | Fr.0.35380 | Fr.35.38 |
| 1,000 | Fr.0.29092 | Fr.290.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.27982 | Fr.559.64 |
| 4,000 | Fr.0.26388 | Fr.1,055.52 |
| 6,000 | Fr.0.25499 | Fr.1,529.94 |
| 10,000 | Fr.0.24423 | Fr.2,442.30 |
| 14,000 | Fr.0.23739 | Fr.3,323.46 |
| 20,000 | Fr.0.23400 | Fr.4,680.00 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |

