IMC1210ERR68M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 945
Unit Price: Fr.0.40000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: Fr.0.11245
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.08594
Datasheet

Similar


Bourns Inc.
In Stock: 6,669
Unit Price: Fr.0.18000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
1210 (3225 Metric)

IMC1210ERR68M

DigiKey Part Number
IMC1210ERR68M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1210ERR68M
Description
FIXED IND 680NH 450MA 600MOHM SM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Drum Core, Wirewound Inductor 450 mA 600mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMC1210ERR68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.27982Fr.559.64
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27982
Unit Price with VAT:Fr.0.30249