Similar
Similar
Similar



IMC1210SYR39M | |
|---|---|
DigiKey Part Number  | IMC1210SYR39M-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | IMC1210SYR39M  | 
Description  | FIXED IND 390NH 450MA 450MOHM SM  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | 390 nH Unshielded Drum Core, Wirewound Inductor 450 mA 450mOhm Max 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 390 nH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 450mOhm Max  | |
Q @ Freq  | 30 @ 25.2MHz  | |
Frequency - Self Resonant  | 250MHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 25.2 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | 1210  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.49mm)  | |
Height - Seated (Max)  | 0.095" (2.41mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.30252 | Fr.605.04 | 
| Unit Price without VAT: | Fr.0.30252 | 
|---|---|
| Unit Price with VAT: | Fr.0.32702 | 



