IMC1812BN4R7K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 624
Unit Price: Fr.0.42000
Datasheet

Similar


Würth Elektronik
In Stock: 1,087
Unit Price: Fr.0.52000
Datasheet

Similar


Bourns Inc.
In Stock: 2,069
Unit Price: Fr.0.22000
Datasheet

Similar


Bourns Inc.
In Stock: 4,329
Unit Price: Fr.0.22000
Datasheet
IMC-1812 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812BN4R7K

DigiKey Part Number
IMC1812BN4R7K-ND
Manufacturer
Manufacturer Product Number
IMC1812BN4R7K
Description
FIXED IND 4.7UH 315MA 1 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 315 mA 1Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
500Fr.0.49998Fr.249.99
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49998
Unit Price with VAT:Fr.0.54048