
IMC1812ES821J | |
|---|---|
DigiKey Part Number | IMC1812ES821J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1812ES821J |
Description | FIXED IND 820UH 30MA 35 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 30 mA 35Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 35Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.57177 | Fr.1,143.54 |
| Unit Price without VAT: | Fr.0.57177 |
|---|---|
| Unit Price with VAT: | Fr.0.61808 |

