
XO57DREHNA20M | |
---|---|
DigiKey Part Number | 541-XO57DREHNA20MTR-ND - Tape & Reel (TR) 541-XO57DREHNA20MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XO57DREHNA20M |
Description | OSCILLATOR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.07000 | Fr.2.07 |
10 | Fr.1.80100 | Fr.18.01 |
50 | Fr.1.63240 | Fr.81.62 |
100 | Fr.1.56490 | Fr.156.49 |
500 | Fr.1.41880 | Fr.709.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.41593 | Fr.1,415.93 |
Unit Price without VAT: | Fr.2.07000 |
---|---|
Unit Price with VAT: | Fr.2.23767 |