Similar
Similar
Similar
Similar
Similar

IMS05EB331K | |
|---|---|
DigiKey Part Number | 541-1537-ND |
Manufacturer | |
Manufacturer Product Number | IMS05EB331K |
Description | FIXED IND 330UH 110MA 6.4 OHM TH |
Customer Reference | |
Detailed Description | 330 µH Shielded Molded Inductor 110 mA 6.4Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.4Ohm Max | |
Q @ Freq | 55 @ 790kHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |



