ISC-1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC1210ERR68M

DigiKey Part Number
ISC1210ERR68M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISC1210ERR68M
Description
FIXED IND 680NH 450MA 480MOHM SM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 450 mA 480mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ISC1210ERR68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
480mOhm Max
Q @ Freq
40 @ 25.2MHz
Frequency - Self Resonant
180MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.31085Fr.621.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31085
Unit Price with VAT:Fr.0.33603