
| MMA21-0071K1 | |
|---|---|
| DigiKey Part Number | MMA21-0071K1-ND | 
| Manufacturer | |
| Manufacturer Product Number | MMA21-0071K1 | 
| Description | CONN PLUG RACK & PANEL 7P PNL MT | 
| Manufacturer Standard Lead Time | 42 Weeks | 
| Customer Reference | |
| Detailed Description | 7 Connector Plug, Male Pins Panel Mount Green Rack and Panel | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Dale | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Usage | - | |
| Connector Type | Plug, Male Pins | |
| Connector Style | Rack and Panel | |
| Number of Positions | 7 | |
| Number of Positions Loaded | All | |
| Pitch | - | |
| Number of Rows | 2 | |
| Number of Columns | - | |
| Mounting Type | Panel Mount | |
| Termination | Solder Cup | |
| Contact Layout, Typical | - | |
| Features | Screwlocks | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Color | Green | |
| Current Rating (Amps) | 5A | |
| Material Flammability Rating | - | |
| Operating Temperature | - | |
| Voltage Rating | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 26 | Fr.13.41577 | Fr.348.81 | 
| Unit Price without VAT: | Fr.13.41577 | 
|---|---|
| Unit Price with VAT: | Fr.14.50245 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland