
MMD21-0291Q1 | |
|---|---|
DigiKey Part Number | MMD21-0291Q1-ND |
Manufacturer | |
Manufacturer Product Number | MMD21-0291Q1 |
Description | CONN RCPT RACK&PNL 29P FREE HANG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Connector Receptacle, Female Sockets Free Hanging (In-Line) Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 29 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Screwlocks | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | Fr.33.35667 | Fr.400.28 |
| 25 | Fr.32.31440 | Fr.807.86 |
| 50 | Fr.30.22960 | Fr.1,511.48 |
| 100 | Fr.28.56180 | Fr.2,856.18 |
| 250 | Fr.27.72784 | Fr.6,931.96 |
| Unit Price without VAT: | Fr.33.35667 |
|---|---|
| Unit Price with VAT: | Fr.36.05856 |


