MR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR106100R00TAE66

DigiKey Part Number
541-MR106100R00TAE66-ND
Manufacturer
Manufacturer Product Number
MR106100R00TAE66
Description
RESISTOR 100 OHM 1/4W .01% WW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
MR106100R00TAE66 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 145°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.250" Dia x 0.500" L (6.35mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.9.92980Fr.992.98
Unit Price without VAT:Fr.9.92980
Unit Price with VAT:Fr.10.73411