
MR106350R00TAE66 | |
|---|---|
DigiKey Part Number | 541-MR106350R00TAE66-ND |
Manufacturer | |
Manufacturer Product Number | MR106350R00TAE66 |
Description | RESISTOR 350 OHM 1/4W .01% WW |
Customer Reference | |
Detailed Description | 350 Ohms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MR106350R00TAE66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.35mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


