MRA12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA-123R500FE12

DigiKey Part Number
MRA12-3.5-ND
Manufacturer
Manufacturer Product Number
MRA-123R500FE12
Description
RES 3.5 OHM 1% AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.5 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Datasheet
 Datasheet
EDA/CAD Models
MRA-123R500FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 1.188" L (7.92mm x 30.18mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.8.79000Fr.8.79
10Fr.6.09800Fr.60.98
25Fr.5.36880Fr.134.22
50Fr.4.91180Fr.245.59
100Fr.4.52370Fr.452.37
250Fr.4.09868Fr.1,024.67
500Fr.3.83292Fr.1,916.46
1,000Fr.3.60723Fr.3,607.23
Manufacturers Standard Package
Unit Price without VAT:Fr.8.79000
Unit Price with VAT:Fr.9.50199